General terminal block featuring 17 positions with a 5.08mm pitch. This through-hole mount component supports a maximum current rating of 10A and a maximum supply voltage of 300V. It utilizes brass contacts with brass and tin plating for reliable termination via solder. The black housing ensures durability, and it accommodates wire gauges from 12AWG to 28AWG.
Amphenol ELM173200 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 13.36mm |
| Housing Color | Black |
| Length | 86.94mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM173200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.