20-position, single-row terminal block with 5mm pitch. Features brass contacts with brass/tin plating, rated for 10A and 300V. Through-hole mounting with solder termination, accommodating wire gauges from 12AWG to 28AWG. Black housing and color, with a depth of 13.36mm and length of 100.58mm.
Amphenol ELM203100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 13.36mm |
| Housing Color | Black |
| Length | 100.58mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELM203100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.