This terminal block features a 1-level design with 13 positions, suitable for applications up to 300V and 15A. It is designed for through-hole mounting and is packaged in a tray containing 25 units. The block is constructed with brass, tin, and lead contact plating, and can accommodate wire gauges ranging from 16AWG to 28AWG. The terminal block is available from Amphenol under part number ELM13120.
Sign in to ask questions about the Amphenol ELMM13120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ELMM13120 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin, Lead |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Series | ELMM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ELMM13120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.