The ELMM24100 is a 1x24 position FFC/FPC connector from Amphenol, rated for 300V and 15A. It features a black color with brass, tin, and lead contact plating. The connector is packaged in a tray with 25 units and has a pitch of 0.2inch. It is designed for through hole mount and has a termination via screw. The ELMM24100 is suitable for use in applications where high voltage and current are required.
Amphenol ELMM24100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin, Lead |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Series | ELMM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ELMM24100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.