Wire-to-board header with 6 positions and a 3.81mm pitch, featuring straight, top-entry, through-hole mounting. This connector offers a 12A maximum current rating and a 300V voltage rating. Constructed with brass contacts and tin plating, it boasts a black housing and a UL94 V-0 flammability rating.
Amphenol ELVH06500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH06500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.