9-position wire-to-board header with 3.81mm pitch, featuring vertical, top-entry, thru-hole mounting and solder termination. This connector offers a 12A maximum current rating and 300V voltage rating, with brass contacts plated in tin. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and non-RoHS compliant operation.
Amphenol ELVH09500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH09500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.