10-position, 1-row vertical terminal block header with 3.81mm pitch. Features brass contacts with tin plating, rated for 12A and 300V. Through-hole mounting with solder termination. Black UL94 V-0 rated housing.
Amphenol ELVH10500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.91mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH10500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.