
The ELVH13100 is a 13-position right angle FFC connector from Amphenol, designed for high current applications up to 12A and 300V. It features a brass contact material with tin plating and a black housing. The connector is available in a tray packaging with 25 pieces per package. It is not RoHS compliant and does not have radiation hardening capabilities. The ELVH13100 is suitable for use in applications requiring a high current rating and right angle orientation.
Amphenol ELVH13100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.34mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH13100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.