
This 13-position FFC/FPC connector from Amphenol features a brass contact material with tin plating and a maximum current rating of 12A. It has a voltage rating of 300V and is designed for through-hole mounting. The connector has a black housing and a pitch of 3.81mm, and is available in a tray packaging with 25 pieces per package.
Amphenol ELVH13500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.34mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH13500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.