15-position, right-angle flexible flat cable/flexible printed circuit connector with a 3.81mm pitch. Features brass contacts with tin plating, a 12A current rating, and a 300V voltage rating. Designed for through-hole mounting with solder termination. Black housing color and lead-free construction.
Amphenol ELVH15100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 9.14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.96mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH15100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.