17-position, single-row vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.81mm pitch and a 12A current rating, with a 300V voltage rating. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated plastic. Termination is via solder, with through-hole mounting.
Amphenol ELVH17500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 65.58mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH17500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.