19-position, right-angle male terminal block header with a 3.81mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features brass contacts with tin plating, a black UL94 V-0 rated housing, and a maximum current rating of 12A. This through-hole mount component supports solder termination and operates at up to 300V.
Amphenol ELVH19100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 9.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 73.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH19100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.