
19-position, single-row wire-to-board header with a 3.81mm pitch. Features brass contacts with tin plating, rated for 12A and 300V. This vertical, top-entry, through-hole mounted component has a black housing and is designed for solder termination. Its construction includes a UL94 V-0 flammability rating.
Amphenol ELVH19500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 73.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH19500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.