20-position, single-row wire-to-board header with 3.81mm pitch. Features a vertical, top-entry, through-hole mounting orientation and solder termination. Constructed with brass contacts plated in tin, supporting a maximum current rating of 12A and a voltage rating of 300V. The black housing is made from UL94 V-0 rated material.
Amphenol ELVH20500 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 77.01mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ELVH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ELVH20500 to view detailed technical specifications.
No datasheet is available for this part.