Sign in to ask questions about the Amphenol ELVT075G0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ELVT075G0E technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Terminal Block |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Max Current Rating | 12A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol ELVT075G0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.