The EN2997SE60803FN is a circular connector with a cable mount design, featuring three SKT contacts and a PL gender. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A. The connector is designed for general use and is suitable for applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |