
Four-pole, straight audio/RCA connector with male gender and solder termination. Features a metal body and case in silver, with brass contacts plated in tin. Rated for 20A current, 660V voltage, and 3kV test voltage, with a mating cycle of 1000. Operates between -25°C and 75°C, suitable for 12AWG wire, and meets UL94 V-0 flammability rating. RoHS compliant.
Amphenol EP-4-14 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP Series |
| Termination | Solder |
| Test Voltage | 3kV |
| Voltage Rating | 660V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 660V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol EP-4-14 to view detailed technical specifications.
No datasheet is available for this part.
