This terminal block features a 3-position design with a maximum current rating of 12A and a maximum operating temperature of 110°C. It is suitable for use in applications where a high level of reliability is required. The block is available in a package quantity of 25 units, packaged in a tray. It is designed for use with wire gauges ranging from 16AWG to 28AWG.
Sign in to ask questions about the Amphenol ESBM03200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESBM03200 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Series | ESBM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESBM03200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.