This 11-position terminal block from Amphenol features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 12A and can withstand a maximum voltage of 300V. The block is designed for through-hole mounting and has a pitch of 0.138inch. It is available in a tray packaging with 25 pieces per package.
Sign in to ask questions about the Amphenol ESBM11100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESBM11100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Housing Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESBM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESBM11100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.