This terminal block from Amphenol features 18 positions per level and is rated for 300V and 12A. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The terminal block is available in a tray packaging with 25 units per package and has a pitch of 0.138inch.
Sign in to ask questions about the Amphenol ESBM18100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESBM18100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 18 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Series | ESBM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESBM18100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.