This terminal block features a 1-level design with 23 positions, rated for 300V and 12A. It is constructed with a tin-plated contact and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The block is packaged in a tray with 25 units per package and has a pitch of 0.138inch. It is designed for through-hole mounting and is available in a black color.
Sign in to ask questions about the Amphenol ESBM23100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESBM23100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 23 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Series | ESBM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESBM23100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.