This 5-position terminal block is designed for through-hole mounting and can handle up to 10A of current at 150V. It has a maximum operating temperature range of -40°C to 110°C. The block is packaged in a tray with 25 units per package.
Sign in to ask questions about the Amphenol ESDM05100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESDM05100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESDM |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESDM05100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.