This 7-position terminal block is designed for use in applications where high current and voltage are required. It features a through-hole package type and is rated for operation between -40°C and 110°C. The terminal block has a maximum current rating of 10A and a maximum voltage rating of 150V. It is available in a packaging quantity of 25 units per tray.
Sign in to ask questions about the Amphenol ESDM07100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESDM07100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESDM |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESDM07100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.