This 8-position terminal block from Amphenol features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is designed for use with a maximum wire gauge of 30AWG and a minimum wire gauge of 16AWG. The terminal block is available in a packaging quantity of 25 units per tray and is not RoHS compliant. It is not radiation hardened and has a right-angle orientation.
Sign in to ask questions about the Amphenol ESDM08100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESDM08100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESDM |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ESDM08100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.