The ESGM05400 terminal block from Amphenol features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum current rating of 17.5A and a voltage rating of 300V. The terminal block is available in a package quantity of 25 and is packaged in a tray. It has a pitch of 0.3inch and a wire gauge range of 12AWG to 30AWG. The terminal block is designed for through hole mounting and has a screw termination.
Sign in to ask questions about the Amphenol ESGM05400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESGM05400 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.3inch |
| Series | ESGM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESGM05400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.