Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ESGM10300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESGM10300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.295inch |
| Series | ESGM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESGM10300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.