Three-position, single-row terminal block with straight, through-hole mounting. Features a 5mm pitch and a 17.5A maximum current rating, supporting up to 300V. Constructed with a copper alloy contact material and tin-lead plating. Operates within a temperature range of -40°C to 110°C. Designed for wire gauges from 12AWG to 30AWG.
Amphenol ESMT03120 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 17.5A |
| Depth | 10.21mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | ESMT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESMT03120 to view detailed technical specifications.
No datasheet is available for this part.