General terminal block with straight, through-hole mounting. Features 4 positions per level across 2 rows and 2 levels, with a 5.08mm pitch. Copper alloy contacts with tin/lead plating support a 17.5A current rating and 300V max supply voltage. Operates from -40°C to 110°C, accepting wire gauges from 12AWG to 30AWG. Black, RoHS compliant component packaged in trays.
Amphenol ESMT04240 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 17.5A |
| Depth | 21.48mm |
| Length | 12.66mm |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | ESMT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESMT04240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.