This 2-pole 3-position terminal block is rated for 300V and 17.5A. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The terminal block is available in a packaging quantity of 25 units per tray. It is RoHS compliant and features a screw termination.
Amphenol ESMT06150 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | ESMT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESMT06150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.