This terminal block from Amphenol features a 2-position, 3-position design with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use with wires up to 30AWG. The block is packaged in a tray with 25 units per package and is available with a black color and tin contact plating.
Amphenol ESMT06240 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | ESMT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESMT06240 to view detailed technical specifications.
No datasheet is available for this part.