This terminal block is designed for high-current applications, with a maximum operating temperature range of -40°C to 110°C. It features a through-hole package type and can accommodate wire gauges from 11AWG to 30AWG. The terminal block is not RoHS compliant and has a screw termination.
Amphenol ESTM02300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ESTM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.