This terminal block is a 4-position, 300V, 24A device with a through hole package type. It features a black color and tin contact plating. The operating temperature range is -40°C to 110°C. The block is packaged in a tray with 25 units per package and has a pitch of 0.3inch. It is designed for use with wire gauges ranging from 11AWG to 30AWG.
Sign in to ask questions about the Amphenol ESTM04400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESTM04400 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.3inch |
| Series | ESTM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESTM04400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.