This terminal block features a 7-position, 1-level design with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for 300V and 24A. The block is available in a through-hole package with a pitch of 0.295inch. It is plated with tin and has a screw termination.
Sign in to ask questions about the Amphenol ESTM07300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ESTM07300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.295inch |
| Series | ESTM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESTM07300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.