This terminal block features a 7-position, 1-level design with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It can handle a current of up to 24A and is rated for 300V. The block is designed for through-hole mounting and is available in a packaging quantity of 25 units per tray. The terminal block is plated with tin and has a wire gauge range of 11AWG to 30AWG.
Amphenol ESTM07400 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.3inch |
| Series | ESTM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
No datasheet is available for this part.