This terminal block is a single-level, two-position connector with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a tin-plated contact. The block is packaged in a tray with 25 units and has a pitch of 0.197inch. It is available in a through-hole package type and can accommodate wire gauges from 12AWG to 30AWG.
Amphenol ESTT02120 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 24A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | ESTT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ESTT02120 to view detailed technical specifications.
No datasheet is available for this part.