10-position, single-row, right-angle terminal block for cable mounting. Features screw termination with a 5mm pitch, rated for 12A and 300V. Copper alloy and bronze contacts with nickel and tin plating ensure reliable connections. Operates across a wide temperature range from -40°C to 110°C, accommodating wire gauges from 14AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ESZP10100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Tin |
| Current | 12A |
| Depth | 13.99mm |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ESZP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ESZP10100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.