The EZ-200-BM-X is a straight BNC male (plug) connector designed for LMR-200 and similar 50-ohm coaxial cables. It features the X-series 'EZ' design which utilizes spring-finger inner contacts and crimp-style outer contacts, eliminating the need for soldering and specialized braid trimming. It includes a no-braid-trim design to prevent FOD (Foreign Object Debris) and ensures consistent electrical performance in high-vibration and extreme temperature environments.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Max Frequency | 4GHz |
| Interface | BNC |
| Gender | Male (Plug) |
| Orientation | Straight |
| Inner Contact Attachment | Spring Finger |
| Outer Contact Attachment | Crimp |
| Body Finish | Alballoy |
| Pin Finish | Gold |
| VSWR | <1.35:1 up to 2 GHzRatio |
| RoHS | Compliant |