The EZ-400-NF-X is a Type N female (jack), straight, EZ style connector designed for LMR-400, TCOM-400, and T-RAD-400-FR cables. It features a solderless design with a spring finger inner contact and a crimp-style outer contact. This connector incorporates a no-braid trim design to eliminate FOD (Foreign Object Debris) and ensures consistent termination. The Beryllium Copper (BeCu) pins are engineered to maximize surface contact and minimize current density, making it suitable for extreme cold and high-vibration applications where center conductor contraction may occur.
Checking distributor stock and pricing after the page loads.
| Interface | N |
| Gender | Female (Jack) |
| Orientation | Straight |
| Impedance | 50ohms |
| Max Frequency | 6GHz |
| VSWR | <1.30:1Ratio |
| Inner Contact Attachment | Spring Finger |
| Outer Contact Attachment | Crimp |
| Body Finish | Alballoy |
| Pin Finish | Gold |
| Length | 45mm |
| Width | 16.8mm |
| Weight | 32.4g |
| Mil-spec | Interchangeable with MIL-C-39012 |
| Weatherproof | Yes |