The EZ-900-NMC-2-SP is an N Male straight clamp-style coaxial connector designed for use with LMR-900 and 7/8 inch flexible cables. It features a non-solder, press-fit center pin and a clamp-on outer contact for rapid termination. The connector is finished with Alballoy (Tri-metal) plating for superior corrosion resistance and salt fog performance, and it is IP67 rated when used with weather sealing boots.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Maximum Frequency | 2.5GHz |
| VSWR | <1.25:1Ratio |
| Inner Contact Attachment | Press Fit |
| Outer Contact Attachment | Clamp |
| Body Finish | Alballoy |
| Pin Finish | 50 Goldmicro inches |
| Weight | 210g |
| Length | 60mm |
| Ingress Protection | IP67 |
| RoHS | Compliant |