Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Gold Automotive
Amphenol FA1-EASP-C00-1 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.