The FA1-EASP-C01-0 is a SMB type RF connector with a straight body orientation and gold contact plating. It features a crimp termination method and is designed for cable mount applications. This connector operates at frequencies up to 4 GHz and has an impedance of 50 ohms. The operating temperature range is -65°C to 165°C.
Amphenol FA1-EASP-C01-0 technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.