This SMB RF connector features a straight body orientation and solder termination method. It is designed for through hole mounting and has a gold contact plating. The connector operates at frequencies up to 4G and has an impedance of 50. The operating temperature range is -65 to 165°C.
Amphenol FA1-EASP-PCB-S technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.