
Right-angle RF F connector, male, board mount, solder termination. Features a zinc die cast and brass body with nickel plating, and a brass center contact with gold plating. Operates at 50 Ohm impedance up to 4 GHz, with a mating cycle of 100. Suitable for temperatures from -65°C to 100°C, this RoHS compliant component is supplied in bulk packaging.
Amphenol FA1-NARP-PCB-8 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.