The SMB RF connector features a zinc die cast brass body with nickel plating and gold contacts. It has a 50 ohm impedance and is lead free. The connector is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum frequency of 4 GHz.
Amphenol FA1-NBRP-PCB-8 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Cream |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
