
Right-angle RF F connector, male, board mount with solder termination. Features a ZINC DIE CAST and Brass body with Tin plating, and a Brass center contact with Gold plating. Dielectric is PTFE, insulation is Polymethylpen, and impedance is 50 Ohms. Operates from 0 to 4 GHz with a maximum frequency of 6 GHz, offering 0.3dB insertion loss and 100 mating cycles. Rated for -65°C to 165°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Amphenol FA1-NCRP-PCB-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NCRP-PCB-8 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polymethylpen |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NCRP-PCB-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
