Amphenol FA1-NDRP-PCB-10 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Material | Nylon |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NDRP-PCB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.