
This SMB RF connector features a 50R impedance and operates at frequencies up to 6GHz. The connector's body is made of brass with a nickel plating, while the center contact is plated with gold and made of copper. The dielectric material is PTFE, and the insulation material is Teflon. The connector is designed for free-hanging mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol FA1-NERJ-C01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NERJ-C01-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Green |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NERJ-C01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
