The SMB RF connector features a zinc die cast body with tin plating and gold center contact plating. It has a PTFE dielectric material and a brass contact material with gold plating. The connector is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant, with a maximum frequency of 6GHz and an insertion loss of 0.3dB.
Sign in to ask questions about the Amphenol FA1-NERP-PCB-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NERP-PCB-8 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Green |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NERP-PCB-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
