
The FA1-NESP-PCB-1 is a SMB RF coaxial connector with a 50R impedance and a maximum frequency of 4GHz. It features a zinc die cast body with gold plating and a brass contact with gold plating. The connector has a PTFE dielectric material and a Teflon insulation material. It is designed for surface mount, edge, and board applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol FA1-NESP-PCB-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NESP-PCB-1 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Green |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NESP-PCB-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
