
The FA1-NFSJ-C04-6 is a SMB RF connector with a 50R impedance and a maximum frequency of 4GHz. It features a brass body with nickel plating and gold-plated contacts. The connector is lead free and has a maximum operating temperature of 115°C. It can withstand -65°C and has a high insertion loss of 0.3dB. The connector is designed for free-hanging mounting and has a standard polarity.
Sign in to ask questions about the Amphenol FA1-NFSJ-C04-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol FA1-NFSJ-C04-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Brown |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Brass |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FA1-NFSJ-C04-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.